1/3
1/1.8" Progressive Scan CMOS
CCTV camera
ABUS Professional
PoE (Power over Ethernet)
(Ø x H) 139 mm x 128 mm
Yes
3840 x 2160 p
110° horizontal, 59° vertical
2.8 mm
Outdoors
500 g
White
30 m
Yes
IP camera
Dome camera
No
128 mm
139 mm
IP67
LAN
yes
Datasheet 3088884 ABUS IPCB58511A Netzwerkkamera CCTV camera
User & Safety Instructions 3088884 ABUS IPCB58511A Netzwerkkamera CCTV camera
User & Safety Instructions 3088884 ABUS IPCB58511A Netzwerkkamera CCTV camera
The necessary accessories are required to use the article as described.