• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS IPCS34611A LAN IP CCTV camera 2688 x 1520 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;2688 x 1520 p;ABUS;IPCS34611AOutdoors

  • 4 MPx Resolution (2,688 x 1,520 @ 25 fps)
  • 2.8 mm fixed lens (108° viewing angle)
  • Object detection (People & Vehicle)

Technical specifications

  • Connections 1 x RJ45, 1 x DC
  • Number of users: 32
  • Number of streams: 3
  • Minimum light (color): 0.0005 lx
  • Aperture at minimum illumination (color): F1.0
  • Case material: metal
  • PoE standard IEEE 802.3af
  • Private zones: 4
Product type

CCTV camera

Series

ABUS Professional

Camera type

Bullet camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2688 x 1520 p

Viewing angle

108° horizontal, 55° vertical

App compatibility

Yes

Transfer type

LAN

Used at

Outdoors

Width

85 mm

Height

85 mm

Dim

(L x W x H) 223 x 85 x 85 mm

Weight

500 g

Factory colour

Black

IP67

Signal standard

IP

Camera type

IP camera

Length

223 mm

Focal length

2.8 mm

IR coverage

30 m

Microphone

Yes

Sensor

1/1.8" Progressive Scan CMOS

Additional IR light

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088896 ABUS IPCS34611A LAN IP CCTV camera 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 3088896 ABUS IPCS34611A LAN IP CCTV camera 2688 x 1520 p

Description


SMALL CAMERA, BIG DETAILS AT NIGHT
This IP mini tube is a compact LAN camera with full color day/night function and delivers images in 4 MPx resolution. With its white-light LEDs in IP67 housing, it can be used indoors and outdoors during day and night. Mobile access to the camera via ABUS link station APP.
Subtle monitoring: Powerful in darkness
Clear color images in absolute darkness thanks to the full color day/night technology – rich in detail for a sound evidence. The low-light intensity is effectively amplified by the special lens and the extra-light-sensitive image sensor. The white-light LEDs provide extra light with fine dosing for the image sensor, hardly visible for the eye.
2 versions for max. Flexibility
The camera is available with 2 focal lengths: 2.8 mm / 108° field of view (IPCS34511A) and 4 mm / 95° (IPCS34511B).
Automatically Object detection
The security camera differentiates relevant movements (people, vehicles) from interferences (branches, light, etc.) – And minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on ABUS NVR, VMS or microSD card. The camera is compatible with ABUS Secvest, Secoris and WLX pro.
Easy to set up
Mounting with protected cable via installation box (TVAC32600). The software ABUS IP-Installer simplifies the setup on the network.
Notes: Without power supply, since PoE. The effective LED range varies depending upon the location of use.

This text is machine translated.

Features

  • 4 MPx resolution (2,688 x 1,520 @ 25 fps) for solid surveillance images
  • 2.8 mm fixed lens for larger distances (108° viewing angle)
  • Highly detailed, well usable color pictures in darkness thanks to the full color day/night technology
  • Automatically amplifies minimum ambient light using a special lens and very light-sensitive image sensor
  • Subtle illumination of the field of vision with white light LEDs (up to 30 m range) for rich color images in total darkness (e.g. interior)
  • Finely dosed illumination for the light-sensitive image sensor (hardly visible for the human eye)
  • Object detection (people & vehicle): Video content analysis with fully automatic distinction between people / vehicles and interference (branches, lights, etc.)
  • Intelligent video analysis with automatic Scene recognition (smart events) for precise motion alarms, recording and process optimization
  • Output of 3 video streams in ideal resolution for e.g. live images, recording, mobile access, etc.
  • Robust, weatherproof housing (IP67)
  • Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
  • MicroSD card slot for internal data storage, encrypted for high data security (optional)
  • 12 V DC & PoE (802.3af)
  • Digital Zoom

Scope of delivery

  • 1x IP Mini Tube 4 MPx, black (2.8 mm, WL)
  • 1x quick instructions
  • 1x safety instructions

Hints

Memory card and power supply not included in delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)