• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Lightcam PPIC36520 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN, Wi-Fi IP-Compact camera;1920 x 1080 p;ABUSLightcam;PPIC36520Outdoors

  • For monitoring, illuminating and intercom in the entrance area
  • Full HD 1080p resolution with wide angle (120°) and IR night vision
  • High-performance LED with 950 lumens (adjustable light intensity)
  • 'Smart Security World': Logo featuring a stylised padlock, lightbulb, and information symbol. Theme: Security and Technology.

Technical specifications

  • Power consumption 17 W
  • Brightness white light LED 950 lm
  • Colour temperature: 3,000 K
Product type

CCTV camera

Series

ABUS Smart Security World

CCTV features

Saves footage on SD card

IR LEDs

Speaker

Microphone

2-way communication

White spotlight

Motion detector

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

120°

Vertical viewing angle

62°

App compatibility

Yes

Transfer type

LAN

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

1 lx

IR range (max.)

8 m

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

181 mm

Height

135 mm

Depth

70 mm

Dim

(W x H x D) 181 x 135 x 70 mm

Weight

1035 g

IP55

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 1762495 ABUS Lightcam PPIC36520 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 1762495 ABUS Lightcam PPIC36520 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p

Information

Information 1762495 ABUS Lightcam PPIC36520 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p

Description


ABUS Smart Security World WLAN Light camera:
Front door and entrance area at night perfectly in view
The ABUS Smart Security World Light-Camera serves for effective monitoring of input areas via app. Thanks to Full HD 1080p resolution, infrared night vision function and 140° wide angle, it delivers brilliant image quality and covers a large range. The white light LED spotlight improves the view at night and serves as a deterrent. The camera is suitable for outdoor use (protection class IP66).

All-in-One: Camera, PIR motion detector and outdoor light
The light camera is a loyal guardian, which reliably protects your entrance area or garden. It is a surveillance camera with motion sensor, LED spotlight and intercom function. If the PIR sensor is triggered, the light goes on and starts video recording. Regardless of this, the device also serves as a pure outdoor light, which switches on and off via the motion sensor – and can replace an outdoor wall lamp.

app for video surveillance
Operation and access to this app camera is only possible via the app – completely without PC, web browser or additional software. This allows you to view live images, saved recordings, intercom and settings. The network is hardly loaded thanks to strong data compression.

smart Security World Ready
The ABUS Smart Security World Light camera is part of smart security world and thus fully integrated into the Smartvest system and the app – for maximum comfort in operation as well as the intuitive step-by-step installation. If required, the camera serves as an outdoor siren of a Smartvest alarm system (loudspeaker generates alarm tone).

Note on night vision function
The effective IR range depends on the place of use.

This text is machine translated.

Features

  • ideal for the input range for monitoring and illumination with intercom function
  • Full HD 1080p resolution with hohem wide-angle (120°) and infrared night vision function
  • Integrated microphone and speaker for app-speaking
  • Existing cable connections for replacing an outdoor light
  • Professional motion detection for outdoor use (integrated PIR sensor)
  • Robust, weatherproof camera housing (IP55)
  • Direct notification via email and push service
  • Automatic recording (with set motion detection)
  • Guided step-by-step installation via app (iOS, Android)
  • Up to GB SD card recording (accessory)

Scope of delivery

  • ABUS WLAN-Light camera
  • Antenna
  • Wall bracket
  • Drill template
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)