• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Performance Line 2MPx Mini Tube TVIP62562 Wi-Fi IP CCTV camera 1920 x 1080 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;1920 x 1080 p;ABUSPerformance Line 2MPx Mini Tube;TVIP62562Outdoors

  • 2 MPX (Full HD 1080p) Resolution: 1,920 x 1,080 @ 30 fps2.8 mm fixed lensProgressive scan CMOS

Technical specifications

  • Operating temperature: -25 °C to 50 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

PoE IEEE 802.3af

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,8 mm

Max. viewing angle hor.

107°

Vertical viewing angle

57°

App compatibility

No

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

75 mm

Height

75 mm

Depth

175 mm

Dim

(W x H x D) 75 x 75 x 175 mm

Weight

800 g

Enclosure material

Plastic

Metal

Factory colour

White

IP67

Signal standard

IP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2612459 ABUS Performance Line 2MPx Mini Tube TVIP62562 Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2612459 ABUS Performance Line 2MPx Mini Tube TVIP62562 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

The IP Performance Line 2MPx Mini Tube is a discreet surveillance camera for outdoor and indoor use due to its compact dimensions.Decent Full HD outdoor monitoringThe IP Mini Tube delivers video streams in 2 MPX resolution with up to 30 frames/s. The weather-proof IP67 housing allows outdoor use, integrated IR LEDs for day and night use. The camera can be accessed at any time via the app.For maximum flexibilityThe IP Mini Tube offers maximum flexibility in planning and installation of video surveillance projects. The IP Mini Tube with a 2.8 mm fixed lens and is ideally suited for wide-angle surveillance scenes.Recording and compatibilityRecording is done either on an ABUS recorder or locally on a microSD card.Convenient commissioningThe IP Mini Tube is mounted on the ceiling or optionally on the wall. For this purpose, we recommend the ABUS installation box (TVAC31480), with which a protected cabling on wall or ceiling is possible. For easy and quick commissioning in the network, the free software "ABUS IP Installer" is available. This finds the camera quickly and easily in the network and supports with the start-up.

This text is machine translated.

Features

  • Progressive scan CMOSUltra low light performance for excellent results in low lightWeatherproof housing (IP67)Supports H.264, H.264, MJPEG (incl. Dynamic GOP)MicroSD card slot for internal data storageNoise suppression: 3D DNRAlarm: E-mail, NAS, FTPNumber of users: 32White balance: AWB, manualSupported browsers: IE11, Mozilla Firefox, Google Chrome, MS EdgeWith loudspeakerDay/night switching: ICR/color/B/W.

Scope of delivery

  • IP Mini Tube 2 MPX
  • Power supply unit
  • User manual.

Hints

Please order memory card separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)