
Highlights & Details
ABUS 2-channel IP CCTV camera set incl. 1 camera for Outdoors, Indoors
- Camera can be used flexibly thanks to WLAN & batteryReady to use in just a few steps, without registrationFully automatic motion detection, push message, detailed color images even at nightCharge with solar panel independant of the electricity price
Technical specifications
- Video compression: H.264
- Number of users: 3
- Base station:
- Recording modes: Max. 1080p
- Loudspeaker 85 dB @ 10 cm
- Storage medium: MicroSD card up to 128 GB
- Audio compression: PCM
- Power consumption 180 W
- Encryption: AES
- Operating temperature: -10 to + 40 °C.
- Dim. (W x H x D) 54 x 101 x 15 mm
- Battery Cam:
- Sony IMX307 image sensor
- Max. Resolution @ Frame rate: Full HD (1080p) @ 15fps
- Operating temperature: -20 - 50 °C.
- Number of white light LEDs: 1
- Encryption: WPA2
- 112° PIR angle of view
- Audio compression: G711
- Protection system: IP65
- Storage medium: MicroSD card (up to 128 GB)
- Lens mount: 5G
- Minimum lighting (color): 1 lx
- White balance: AWB
- PIR range: 8 m
- Plug type: Micro-USB
- DSP: Ingenic T30
- Dim. (W x H x D) 103 x 54 x 51 mm
- Solar panel:
- Dim. (W x H x D) 120 x 170 x 10 mm
- Weight 170 g
- Cable length 3 m
- Protection system: IP65
- Product type
CCTV camera set
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
Saves footage on SD card
Battery-powered
Solar panel
- Signal standard
IP
- Channels
2
- Camera type
Compact camera
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Indoors
- Recording mode
Movement detection
Manual
- Focal length
2,9 mm
- Max. viewing angle hor.
115°
- Vertical viewing angle
75°
- Frequency
2.4 GHz
- Factory colour
White
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Hub
Required, included
- Power supply
PSU
Documents & Downloads
Datasheet
Datasheet 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
Datasheet 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
Datasheet 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
Information
Information 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
Information 2622856 ABUS PPIC90000 + PPIC90600 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Surveillance camera with practical WLAN base station & solar panel for charging an autonomous batteryPush message on motion alarmFull HD resolution, color images even at nightFree access via mobile phone and tablet app App2Cam PlusCamera can be placed flexibly thanks to battery and WLAN operationCompact, powerful solar panel for climate-friendly, automatic charging and max. battery life, independant of the electricity priceWeatherproof housing (IP65 rating)Convenient base station extends the WLAN range (placed inside at free socket)Carries a microSD card (accessory, up to GB) if required to store camera recordings on site (no cloud, no subscription)Quick to use thanks to simple commissioningEncrypted access in own WLAN and while traveling on live stream, memory as well as all functions (motion detector, white light LED, 2-way audio through loudspeaker & microphone etc.)Fully automatic motion detectionPush notification and recording (ignores movements of e.g. Branches/sheets)Intelligent battery management; standard battery life of up to 6 months (with around 4 shots/accesses per day; with more frequent/longer use, heat/frost or greater distance to the base station, the runtime is reduced) Recognize important details, at any time of the year, in any weather, even in darkness through detailed color pictures thanks to the integrated white light LEDFull HD resolution (1080p/2MP) and further 120-degree viewing angleJust tap the finger in the app and the intercom function is active to quickly clarify situations on site by changing a few wordsRed Dot Award, German Design Award and Plus X Award for "Best Product of the Year 2020"Part of ABUS Comfort-Line & smart security worldCompatible with Smartvest wireless alarm system.
Scope of delivery
- Battery-operated camera
- Base station
- EU-charging plug
- Wall bracket
- Fitting Material
- Micro-USB charging cable
- Quick Guide
- Solar panel.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































