• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS 2-channel IP CCTV camera set incl. 1 camera for Outdoors, Indoors WLAN Akku Cam mit Basisstation

  • 100% wireless surveillance camera with WLANCan be placed outdoors and indoors flexibly thanks to battery & WLAN operationConvenient base station extends the WLAN range
  • Logo of the Plus X Awards with the text 'Awarded: Best Product of the Year 2020'
  • 'Plus X Award' logo with red plus and cross symbol. 2020 awarded for: High Quality, Design, Ease of Use, Functionality. Website: www.plusxaward.de.
  • Red and white 3D logo of a curved ball, next to the text 'reddot winner 2020'.

Technical specifications

  • Video compression: H.264
  • Number of users: 3
  • Base station:
  • Recording modes: Max. 1080p
  • Loudspeaker 85 dB @ 10 cm
  • Storage medium: MicroSD card up to 128 GB
  • Audio compression: PCM
  • Power consumption: 180 W
  • Encryption: AES
  • Operating temperature: -10 to + 40 °C.
  • Dim. (W x H x D) 54 x 101 x 15 mm
  • Battery Cam:
  • Image sensor: Sony IMX307
  • Max. Resolution @ Frame rate: Full HD (1080p) @ 15fps
  • Operating temperature: -20 - 50 °C.
  • Number of white light LEDs: 1
  • Encryption: WPA2
  • 112° PIR angle of view
  • Audio compression: G711
  • IP65 rating
  • Storage medium: MicroSD card (up to 128 GB)
  • Lens mount: 5G
  • Minimum lighting (color): 1 lx
  • White balance: AWB
  • PIR range: 8 m
  • Plug type: Micro-USB
  • DSP: Ingenic T30
  • Dim. (W x H x D) 103 x 54 x 51 mm
Product type

CCTV camera set

CCTV features

2-way communication

Microphone

Speaker

IR LEDs

Saves footage on SD card

Battery-powered

Signal standard

IP

Channels

2

Camera type

Compact camera

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Outdoors

Indoors

Recording mode

Movement detection

Manual

Focal length

2,9 mm

Max. viewing angle hor.

115°

Vertical viewing angle

75°

Frequency

2.4 GHz

Width

201 mm

Depth

75 mm

Height

141 mm

Factory colour

White

Weight

424 g

Dim

(W x H x D) 201 x 141 x 75 mm

App compatibility

Yes

Resolution (max.)

1920 x 1080 p

Hub

Required, included

Power supply

PSU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

Datasheet 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

Information

Information 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

Information 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

Download

Download 2163015 ABUS WLAN Akku Cam mit Basisstation PPIC90000 Wi-Fi IP-CCTV camera set 2-channel incl. 1 camera 1920 x 1080 p

Description

Your multi-talentThe 100% wireless ABUS WLAN battery cam is suitable for use outdoors as well as indoors Ideal without mains socket or power connection. It is also practical to use as it is fully automatic: With the integrated white-light LED you get detailed color pictures at night, and at the same time the intruders are frightened by the bright light.Whether you want to protect your home, talk in contact with package offers or take a quick look at your children, pets or grandparents, the Battery Cam can be used quickly even as a camera beginner Simply download the free App2Cam Plus mobile phone app and run through the automatically started step-by-step wizard.Place the base station in the building and in the WLAN-range at a free socket; Ideal between router and battery Cam - in this way you extend your WLAN and provide for the best reception. Now insert still a commercially available microSD-card in the base station (max. 128 GB, accessories) – all the video data can be stored directly on the spot, encrypted and without any additional costs. Thanks to the innovative holder concept the security camera is anchored to the wall quickly and firmly if necessary and can thus be aligned precisely. Through the wide viewing angle of the camera you always have a good overview.The APP will show you live pictures & recordings; it will also help you make your personal settings. You will automatically receive push messages when the camera detects motion or when the battery is running low. The battery life is up to 6 months (depending on the conditions on site); the battery is fully charged again in just 4 hours. All year round, the weatherproof camera can withstand rain, snow and strong sunlight without any problems.

This text is machine translated.

Features

  • 100% wireless, design-awarded surveillance camera with WLAN
  • Battery
  • Push message for motion alarm Full HD resolution
  • Colour images even at night
  • Base station and free access via App2Cam Plus mobile phone and tablet app
  • Can be placed outdoors and indoors flexibly thanks to battery & WLAN operation
  • Weatherproof housing (IP65 degree of protection)
  • Place inside on a shelf as needed, and mount outside with a handy ball head mount (instead of tamper-resistant magnets)
  • Convenient base station extends the WLAN range (ideally placed between your own router and battery cam at an open socket)
  • Insert microSD card (accessories, up to 128 GB) for locally stored camera recordings (no cloud, no subscription)
  • Ready to use quickly through simple commissioning (with App Wizard in a few minutes)
  • Encrypted access to live stream, memory, and all functions (motion detector/PIR sensor, white light LED, etc.) on the go
  • Fully automatic motion detection, push notification and recordings (reacts reliably to body heat and ignores movements of e.g. B. Branches/Sheets)
  • Intelligent battery management
  • Battery runtime thus up to 6 months (at about 4 shots/accesses per day
  • If used more often/longer, heat/frost or greater distance to the base station, the runtime will be reduced)
  • See important details, in all seasons, in all weather, even in darkness through detailed color images thanks to integrated white light LED, full HD resolution (1080p, 2 megapixels) and wide 120-degree viewing angle
  • Easy finger typing in the APP is sufficient and the intercom function is active to clarify situations on site by a few words (2-way audio through speaker & microphone)
  • Red Dot Award, German Design Award and Plus X Award for "Best Product of the Year 2020"
  • Part of the ABUS Comfort line & Smart security world
  • Compatible with the radio alarm system Smartvest.

Scope of delivery

  • 1 x ABUS WLAN battery Cam
  • 1x ABUS WLAN Base station
  • 1x EU charging plug
  • 1x Wall bracket
  • 1x installation material
  • 1x Micro USB charging cable
  • 1x quick guide

Hints

Compatible with ABUS Smartvest wireless alarm system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.