• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS IP CCTV camera set incl. 2 cameras for Outdoors, Indoors WLAN Akku Cam mit Basisstation 2er-Set

  • Two 100% wireless, design-award-winning WLAN surveillance camerasCams can be placed outdoors and indoors flexibly thanks to battery & WLAN operationConvenient base station extends WLAN range (optimum)
  • Award image for ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p
  • Award image for ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p
  • Award image for ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

Technical specifications

  • Video compression: H.264
  • Number of users: 3
  • Base station:
  • Recording modes: Max. 1080p
  • Speaker: 85 dB @ 10 cm
  • Storage medium: MicroSD card up to 128 GB
  • Audio compression: PCM
  • Power consumption: 180 mA
  • AES encryption
  • Operating temperature: -10 to + 40 °C.
  • Dim. (W x H x D) 54 x 101 x 15 mm
  • Battery camera: Image sensor: Sony IMX307
  • Max. Resolution @ frame rate: Full HD (1080p) @ 15fps
  • Operating temperature -20 °C - 50 °C
  • 1 white light LEDs
  • WPA2 encryption
  • PIR viewing angle 112°
  • Audio compression: G711
  • Protection system: IP65
  • Storage medium: MicroSD card (up to 128 GB)
  • 5G lens socket
  • Minimum light (color): 1 lx
  • White balance: AWB
  • PIR range: 8 m
  • Micro-USB connector
  • DSP Ingenic T30.
Product type

CCTV camera set

CCTV features

2-way communication

Speaker

Microphone

IR LEDs

Saves footage on SD card

Battery-powered

Signal standard

IP

Camera type

Compact camera

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Outdoors

Indoors

Recording mode

Movement detection

Manual

Focal length

2,9 mm

Max. viewing angle hor.

115°

Vertical viewing angle

75°

Frequency

2.4 GHz

Width

276 cm

Depth

75 mm

Height

141 mm

Factory colour

White

Weight

731 g

Dim

(W x H x D) 276 x 141 x 75 cm

App compatibility

Yes

Resolution (max.)

1920 x 1080 p

Hub

Required, included

Power supply

PSU

Documents & Downloads

Datasheet

Datasheet 2163017 ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

Datasheet 2163017 ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2163017 ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

Information

Information 2163017 ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

Information 2163017 ABUS WLAN Akku Cam mit Basisstation 2er-Set PPIC90200 Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p

Description

Your multi-talentBoth the 100% wireless ABUS WLAN battery cams are suitable for both outdoor and indoor use Ideal for sites with no mains sockets or power connections. It is also practical, because fully automatic: With the integrated white-light LED you get detailed color pictures at night and at the same time the intruders are frightened by the bright light.Whether you want to protect your home, talk in contact with package offers or take a quick look at your children, pets or grandparents, they can even be used as a camera beginner and you can get them two battery cams quickly Simply download the free App2Cam Plus mobile phone app and run through the automatically started step-by-step wizard.Place the base station in the building and in the WLAN-range at a free socket; Ideal between router and the battery cams – in this way you can extend your WLAN and provide the best reception. Now insert still a commercially available microSD-card in the base station (max. 128 GB, accessories) – all the video data can be stored directly on the spot, encrypted and without any additional costs.Thanks to the innovative holder concept the security cameras are quickly and firmly anchored to the wall when needed and can thus be aligned precisely. You always have a good overview by the wide viewing angle of the cameras.The APP will show you live pictures & recordings; it will also help you make your personal settings. You will automatically receive push messages when a camera detects motion or when the battery is running low. The battery life is up to 6 months (depending on the conditions on site); the battery is fully charged again in just 4 hours. All year round, weather-resistant cameras can withstand rain, snow and strong sunlight without any problems.

This text is machine translated.

Features

  • Two 100% wireless, design-award-winning surveillance cameras with WLAN, battery, push message during motion alarm, full HD resolution, color pictures even at night, Base station and free access via mobile phone and tablet App App2Cam Plus
  • Cams can be placed outdoors and indoors flexibly thanks to battery & WLAN operation
  • Weatherproof housing (IP65 degree of protection)
  • Place inside on a shelf as needed, and mount outside with a handy ball head mount (instead of tamper-resistant magnets)
  • Convenient base station extends the WLAN range (ideally placed between your own router and battery cam at an open socket)
  • Insert microSD card (accessories, up to 128 GB) for camera recordings stored on site (no cloud, no subscription);Easy to use due to simple start-up (with app assistant in a few minutes)
  • Encrypted access to live stream, memory, and all functions (motion detector/PIR sensor, white light LED, etc.) on the go
  • Fully automatic motion detection, push notification and recordings (cameras react reliably to body heat and ignore movements of e.g. B. Branches/Sheets)
  • Intelligent battery management
  • Battery runtime thus up to 6 months (at about 4 shots/accesses per day
  • If used more often/longer, heat/frost or greater distance to the base station, the runtime will be reduced)
  • See important details, in all seasons, in all weather, even in darkness through detailed color images thanks to integrated white light LED, full HD resolution (1080p, 2 megapixels) and wide 120-degree viewing angle
  • Easy finger typing in the APP is sufficient and the intercom function is active to clarify situations on site by a few words (2-way audio through speaker & microphone)
  • Red Dot Award, German Design Award and Plus X Award for "Best Product of the Year 2020"
  • Part of the ABUS Comfort line & Smart security world
  • Compatible with the radio alarm system Smartvest.

Scope of delivery

  • 2x ABUS WLAN battery Cam
  • 1x ABUS WLAN Base station
  • 1x EU charging plug
  • 2x Wall bracket
  • 2x mounting material
  • 1x Micro USB charging cable
  • 1x quick guide.

Hints

Compatible with ABUS Smartvest wireless alarm system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.