• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuPower IQ216 Charger for cylindrical cells NiCd, NiMH AAA , AA , 9V PP3

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round Cell Charger

  • Automatic adjustment of the charging current
  • A total of 18 charging slots
  • Microprocessor-controlled
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

Matching rechargeable battery

NiCd

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

9V PP3

Charging slots

18

AAA

16

AA

16

Operating voltage

100 - 240 V

Max. charging current per slot

1000 mA

Charger features

Faulty battery detection

Automatic battery test

Individual slot monitoring

Graphic display

Battery voltage based auto switch-off

Battery temperature monitoring

Charging time for AAs

130 Min.

Width

259 mm

Height

32 mm

Depth

118 mm

Weight

633 g

Dim

(W x H x D) 259 x 32 x 118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103165 AccuPower IQ216 Charger for cylindrical cells NiCd, NiMH AAA , AA , 9V PP3

Description

For large AAA and AA rechargeable batteries!
With the intelligent charger you can charge up to 16 AAA or AA rechargeable batteries. For this purpose, it is possible to charge two 9 V block batteries. The device is easy to use. Just insert the batteries and leave everything else to the charger.

This text is machine translated.

Features

  • Microprocessor-controlled
  • Battery voltage based auto switch-off
  • Individual slot monitoring
  • Automatic adjustment of the charging current
  • Temperature monitoring
  • Detects defect or incorrectly inserted batteries
  • Overcharge protection
  • Backlit LC display

Scope of delivery

  • Charger · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)