• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuPower IQ312 Charger for cylindrical cells NiCd, NiMH, Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round Cell Charger

  • Suitable for NiCd, NiMH and Li-Ion batteries
  • Automatic adjustment of the charging current
  • 12 charging slots
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

Matching rechargeable battery

NiCd

NiMH

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

10340

10350

10440

10500

12500

12650

13500

13650

14500

14650

16340

16650

17335

17355

17500

17650

17670

18350

18490

18500

18650

18700

20650

21700

25500

22650

26650

26500

AAAA

AAA

AA

C

A

CR-123A

Sub C

Show more
Charging slots

12

AAA

12

AA

12

Size C

12

Operating voltage

100 - 240 V

Max. charging current per slot

1000 mA

Charger features

Faulty battery detection

Automatic battery test

Individual slot monitoring

Trickle charging

Graphic display

Battery voltage based auto switch-off

Battery temperature monitoring

Charging time for AAs

130 Min.

Width

240 mm

Height

34 mm

Depth

158 mm

Weight

430 g

Dim

(W x H x D) 240 x 34 x 158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103164 AccuPower IQ312 Charger for cylindrical cells NiCd, NiMH, Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650,

Description

With the intelligent charger, you can not only charge normal AA and AAA batteries, but also the ever-popular Li-Ion round cell batteries. These include, for example, the most common 18650er batteries, but also sizes such as 14500, CR-123A. Protected cells up to a length of 70 mm are also no problem.
The device is easy to use. Just insert the batteries and leave everything else to the charger.

This text is machine translated.

Features

  • Microprocessor-controlled
  • Battery voltage based auto switch-off
  • Individual slot monitoring
  • Automatic adjustment of the charging current
  • Automatic trickle charge
  • Temperature monitoring
  • Detects defect or incorrectly inserted batteries
  • Overcharge protection
  • Backlit LC display
  • Rechargeable batteries can be charged from (ØxH) 8 x 32 mm to 33 x 70 mm and a max. capacity of 20000 mAh

Scope of delivery

  • Charger · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)