
Acer CB382CURb LED EEC G (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 21:9 1 ms DisplayPort IPS LED
EAN:
Part number:
Item no:
Highlights & Details
Acer CB382CURb LED
- Screen size 95.3 cm (37.5 inch) WQHD+, 3840 x 1600 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Screen size 95.2 cm (37.5")
- HD type Quad HD+
- Screen technology: LED
- Contrast ratio (dynamic): 100000000:1
- 0.23 x 0.23 mm pixel distance
- Market positioning: House
- HDMI version 2.0
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 1600 p
- Screen size diagonal (cm)
95.3 cm
- Screen size diagonal (inches)
37.5 inch
- Screen size diagonal (inches)
37 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Dot pitch
0.23 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
896.9 mm
- Height
596.5 mm
- Depth
269 mm
- Weight
7.63 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 896.9 x 596.5 x 269 mm
- Screen size/position settings
Height
- Display size
33 inch - 37 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
WQHD+
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
95.3 cm (37.5 inch)
- Screen resolution
Ultra Wide WQHD+ (3840 x 1600 Pixel)
- Display (cm)
95.3 cm
49 kWh/year
- Power consumption (ON)
42 W
- Device depth (without stand)
126.6 mm
- Display resolution
3840 x 1600 Pixel
- Height (without base)
401.2 mm
100 x 100 mm
- Headphone out
yes
- Width (without stand)
896.9 mm
- Colour gamut
95 %
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Energy consumption (SDR) per 1000 hours
49 kWh
- Energy consumption (HDR) per 1000 hours
65 kWh
- HDMI
yes
- Tilt adjustment
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402329 Acer CB382CURb LED EEC G (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 21:9 1 ms DisplayPort IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























