
Acer Nitro KG271M3b Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort IPS LCD
EAN:
Part number:
Item no:
Highlights & Details
Acer Nitro KG271M3b Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.31 x 0.31 mm pixel distance
- Product color: Black, red
- HDMI version 2.0
- Tilt angle range -5 - 15°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
Red
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
614.4 mm
- Height
453.1 mm
- Depth
232.5 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614.4 x 453.1 x 232.5 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
68.1 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
367.7 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.35 kg
- Width (without stand)
614.4 mm
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- LED backlight
yes
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
48 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402331 Acer Nitro KG271M3b Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























