• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 162053 Mains connector AC Plug, right angle Total number of pins: 2 + PE 16 A White 1 pc(s)

1/3
Image similar
Product type
Mains connector
Connector type
Plug, right angle
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device connectors, series AC 166 G

  • Tall build type

Our service for you

  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

Product type

Mains connector

Connector type

Plug, right angle

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

White

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Plug part, without strain relief

Manufacturer part #

162053

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Contact material

Brass

Material (details)

Polyamide 6.6

Number of pins

2

RoHS-compliant

Yes

IP20/IP40 (when connected)

Series

AC

Temperature range

Up to +110 °C

Type

AC 166 GST/ 3

Leading contact (PE)

Yes

Cable cross section

0.5 - 2.5 mm²

Nominal voltage (details)

250 V

Nominal current (details)

(At +70 °C) 16 A

Pins

3

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 748933 Adels-Contact 162053 Mains connector AC Plug, right angle Total number of pins: 2 + PE 16 A White 1 pc(s)

Description

Hints

A 6-pole connector can be made from two 3-pole connectors. A suitable 6-pin strain relief is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)