• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 168763 Mains connector AC Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

1/3
Product type
Mains connector
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in plug connector series AC 166 G

Our service for you

  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

Product type

Mains connector

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

168763

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Contact material

Brass

Material (details)

Polyamide 6.6

Compatible with (details)

Housing wall thickness 0.5 - 1.2 mm

Number of pins

2

RoHS-compliant

Yes

IP20/IP40 (when connected)

Series

AC

Temperature range

Up to +110 °C

Type

AC 166 GEST/ 3

Leading contact (PE)

Yes

Cable cross section

0.5 - 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 744668 Adels-Contact 168763 Mains connector AC Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

Conformity certificate

Conformity certificate 744668 Adels-Contact 168763 Mains connector AC Plug, vertical mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)