
Number
Highlights & Details
Built-in plug connector series AC 166 G
Our service for you
Technical specifications
- Product type
Mains connector
- Connector type
Socket, vertical vertical
- Total no. of pins
2 + PE
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Manufacturer part #
168863
- Cable Ø (max.)
2.5 mm²
- Cable Ø up to
0.5 mm²
- Cable Ø range
0.5 - 2.5 mm²
- Contact material
Brass
- Material (details)
Polyamide 6.6
- Compatible with (details)
Housing wall thickness 0.5 - 1.2 mm
- Number of pins
2
- RoHS-compliant
Yes
IP20/IP40 (when connected)
- Series
AC
- Temperature range
Up to +110 °C
- Type
AC 166 GEBU/ 3
- Leading contact (PE)
Yes
- Cable cross section
0.5 - 2.5 mm²
Documents & Downloads
Datasheet
Datasheet 744733 Adels-Contact 168863 Mains connector AC Socket, vertical vertical Total number of pins: 2 + PE 16 A Black 1 pc(s)
Datasheet 744733 Adels-Contact 168863 Mains connector AC Socket, vertical vertical Total number of pins: 2 + PE 16 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744733 Adels-Contact 168863 Mains connector AC Socket, vertical vertical Total number of pins: 2 + PE 16 A Black 1 pc(s)
Conformity certificate
Conformity certificate 744733 Adels-Contact 168863 Mains connector AC Socket, vertical vertical Total number of pins: 2 + PE 16 A Black 1 pc(s)







