• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 17760 Mains connector AC Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)

1/3
Image similar
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
4 + PE
Connection
Screws
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 17760 Mains connector AC Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)

  • Flat design

Our service for you

  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

4 + PE

Connection

Screws

Nominal voltage

400 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Socket element

Manufacturer part #

17760

Cable Ø (max.)

2.5 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 2.5 mm²

Contact material

Brass

Material (details)

Polyamide 6.6

Number of pins

4

RoHS-compliant

Yes

IP20/IP40 (when connected)

Series

AC

Temperature range

Up to +110 °C

Type

AC 166 GBUF/ 525

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

(At +70 °C) 16 A

Pins

5

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 749124 Adels-Contact 17760 Mains connector AC Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)

Description

With integrated strain relief.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.03*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)