• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 600-90 TECHLINE 90 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor 600-90 TECHLINE

  • Contents: 90 l

Technical specifications

Product type

Air compressor

No. of cylinders

2

3000 W

Vaccum power

600 l/min

Flow rate

375 l/min

Operation pressure

10 bar

Rotational speed (max.)

1250 U/min

Boiler volume

90 l

Operating voltage

400 V

Length

975 mm

Width

390 mm

Height

800 mm

Weight

75 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556178 Aerotec Air compressor 600-90 TECHLINE 90 l 10 bar

User & Safety Instructions

User & Safety Instructions 556178 Aerotec Air compressor 600-90 TECHLINE 90 l 10 bar

User & Safety Instructions 556178 Aerotec Air compressor 600-90 TECHLINE 90 l 10 bar

Certificate

Certificate 556178 Aerotec Air compressor 600-90 TECHLINE 90 l 10 bar

Description

Wheeled piston compressor in oil-lubricated design with v-belt-driven 2-cylinder unit. Load at start-up via pressure switch control. With large profiled, ball-bearing rubber wheels and castors for easy handling. The condensate drain is done with the ball valve. Protected pressure display and control unit. The TECHLINE models have a protected pressure display and control unit. The 63 mm large tank pressure and output pressure gauge are including large handy pressure regulator in the console to store. Thus, the user has all the necessary pressure compact information at a glance, also protects the steel console active against damage.

Features

  • Ball valve
  • ball-bearing rubber wheels
  • Pressure controller
  • 63 mm Manometer
  • 2-cylinder unit with aluminum pistons.

Scope of delivery

  • Phase inverter plug.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,013.98€ 1,013.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)