
Highlights & Details
Tectalk Worker 3 radio set of 4
- 16 PMR446 channels
- Range of up to 10km
- 44 CTCSS / 211 DCS tones
- With 6 bits. Charger, headsets, belt clips, hand loops
Technical specifications
- Product type
PMR handheld transceiver
- Features
incl. case
VOX
Scan mode
Hands-free
Speaker/microphone jack
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
55 mm
- Height
110 mm
- Depth
38 mm
- Weight
174 g
- Dim
(W x H x D) 55 x 110 x 38 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Information
Information 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Information 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Conformity certificate
Conformity certificate 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Security datasheet
Security datasheet 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Warranty Terms
Warranty Terms 2386681 Albrecht Tectalk Worker 3 29826 PMR handheld transceiver 4-piece set
Description
This text is machine translated.
Features
- The walkie-talkie for craftsmen. It satisfies in particular the professional user by the extremely stable housing and various functions. The splash-proof casing is optimally suitable for outdoor use.
Scope of delivery
- 4 Tectalk Worker 3 PMR446 radio set
- 4 standing chargers
- 4 battery 2200mAh
- 4 belt clips
- 4 hand straps
- 4 headsets
Frequently Bought Together
(*All information is plus legal VAT)€ 295.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































