• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 62300250100 HSS-E Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
2.5 mm
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Non-ferrous metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.5 mm

Content

1 pc(s)

Material

HSS-E

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Tensile strength (max.)

1300 N/mm²

Tool holder

Cylinder shank

Shank Ø

2.5 mm

Working length

30 mm

Total length

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285250 Alpen 62300250100 HSS-E Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Information

Information 1285250 Alpen 62300250100 HSS-E Metal twist drill bit 2.5 mm Total length 57 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Description

5% cobalt-alloyed drill bit with very high thermal load-carrying capacity for drilling of materials with higher alloy content and strength above 800 N/mm².

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)