• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Beginner drone RtF

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AMXFlight X4KGPS brushless drone, flying time around 40 minutes, with 3D gimbal & 4K camera including 2 batteries

  • Brushless drive: For unrestricted outdoor capability and enough power reserves, in order to be able to fly easily in some wind – in addition the drive is much more economical than the other common brushed motors
  • Especially suitable for beginners and at the same time technically diverse: Sensors for automatic hovering mode with barometer as well as auto-start, GPS-controlled auto-return and auto-landing make flying the drone easy and beginner-friendly
  • 3-axis mechanical image stabilization of the camera with EIS (electronic image stabilization): High-resolution video and photo function with Wi-Fi real-time image transfer to a smartphone, guaranteeing smooth, smooth shooting

Technical specifications

  • Length folded up: 150mm
  • When folded in width: 85 mm
  • Height folded in: 68 mm
  • Length folded out (incl. propeller): 295mm
  • Width folded out (incl. propeller): 340mm
  • Max. Height: 68 mm
  • Main material: Plastic
  • Weight ready to fly: 249g
  • Motors: Brushless external rotor
  • Camera lens 120°
  • Swivelling range camera: 3-axis 
  • Full HD video resolution
  • Image resolution: 4K (APP up to 8K interpolated)
  • Image transfer method: WiFi 5
  • Image transfer: 3km
  • Live streaming: WiFi/APP
  • Range model: Approx. 3 km.
  • Remote control 2.4 GHz 
  • LiPo 7.4V, 3000mAh, 79x45x33mm, 65g, with USB charging jack
  • Li-Ion 3.7V 1800mAh rechargeable battery (integrated)
  • Flight time: 20-22 minutes per battery 
  • USB charging cable
  • Required accessories
  • None
  • Important note:
  • C0 with camera: The drone pilot is responsible for safety during the flight of the drone. Before the start of the flight, ensure that the person belonging to the drone registers (if this has not yet happened) with the competent national authority and that the registration number is affixed visibly to the drone.
Model version

RtF

Product type

Beginner drone

Flight duration

22 min

Charging time

180 min

Dim

(L x W x H) 295 x 340 x 68 mm

Weight

249 g

Weight class

0 - 249 g

Class

C0

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Recommended minimum age

14 years

Model

AMXFlight X4KGPS brushless drone

Width

340 mm

Height

68 mm

Length

295 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638626 Amewi RC-Modell Beginner drone RtF

Description

The X4KGPS drone is packed with HD video recording and 4K images that can even be interpolated up to 8K via the APP. The brushless drive offers stable and powerful performance, not only for efficient operation, but also sufficient power reserves to fly safely even in light wind. This makes the drone unrestrictedly suitable for outdoor use.

Thanks to its user-friendly technology it is suitable for beginners as well as advanced pilots. Functions such as automatic float mode, barometer, auto start, GPS-controlled auto return and auto landing make flying particularly easy and safe. For pin-sharp recordings the mechanical 3-axis image stabilization in combination with EIS (electronic picture stabilization) is provided. This produces flicker-free, smooth videos, which can be transferred in real time via WiFi image transfer to the Smartphone and the remote control display.

The drone is delivered RtF (Ready-to-Fly), including remote control, batteries and charging cable. Its folding design and low take-off weight of only 249g make it transport-friendly – a practical carry bag is also included in the delivery. With a flying time of up to 44 minutes (thanks to two batteries) it offers extended flying pleasure. In addition, it can also be easily controlled via a smartphone APP that activates further functions and makes the drone flight experience even more varied.

This text is machine translated.

Features

  • RtF (Ready-to-Fly) incl. remote control, rechargeable batteries, charging cable
  • Foldable design for easy transport
  • With 249g ultra-light weight take-off weight
  • LED lighting
  • Long flight time of around 40 minutes thanks to two batteries in the delivery
  • Can also be controlled via smartphone APP
  • Additional functions via APP
  • Three speeds can be selected
  • Barometer for automatic altitude
  • Optical sensors for automatic leveling
  • Headless entry-level mode
  • 6-axis gyro stabilsation
  • Interference-free 2.4 GHz system
  • Practical carrying case included

Scope of delivery

  • Model
  • Radio control
  • 2 x batteries
  • Charging cable
  • Replacement rotor blades
  • Tools
  • Bag

More interesting products

(*All information is plus legal VAT)