• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol AT04 2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): AT 1 pc(s)

1/3
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
2
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AT04 2P

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

2

Connection

Crimp

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+105 °C

Nominal current

13 A

Min. temperature

-40 °C

Nominal current - rounded value

13 A

Nominal voltage

1500 V

Cable Ø (max.)

3.68 mm

Cable Ø up to

2.24 mm

Case material

Thermoplastic material

20 - 14

Connection angle

180°

Manufacturer part #

AT04 2P

Cable Ø range

2.24 - 3.68 mm

Number of pins

2

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

Series

AT

Documents & Downloads

Datasheet

Datasheet 1305515 Amphenol AT04 2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): AT 1 pc(s)

Information

Information 1305515 Amphenol AT04 2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): AT 1 pc(s)

Description

Hints

Contacts and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.21*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)