
Highlights & Details
ANSMANN universal power supply APS 600
- UNIVERSAL thanks to seven adapter plugs
- Check the current and voltage of the original power supply
- Select THE VOLTAGE with the rotary switch on the back
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
Indoors
- Max. output current
600 mA
- Output voltage
12 V DC
9 V DC
7.5 V DC
6 V
4.5 V DC
3 V
- Output current (max.) - rounded
600 mA
- Input voltage
240 V AC
100 V AC
7.20 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Cable length
1.80 m
- Type
APS 600
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2300543 Ansmann 1201-0022 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 600 mA 7.20 W
User & Safety Instructions
User & Safety Instructions 2300543 Ansmann 1201-0022 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 600 mA 7.20 W
Conformity certificate
Conformity certificate 2300543 Ansmann 1201-0022 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 600 mA 7.20 W
Warranty Terms
Warranty Terms 2300543 Ansmann 1201-0022 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 600 mA 7.20 W
Description
Universal power supply for a variety of devices
With the APS 600 you have the possibility to operate a variety of small electrical devices such as pocket computers, digital cameras, measuring devices, MP-3 player, CD-player etc. For best compatibility with the many different devices a 7-part plug set is supplied. The common jack and hollow plugs contained in them provide for ideal contact. No matter which device is to be operated.
The output voltage can be set via a rotary switch on the back of the power supply unit. The APS 600 is short circuit proof and voltage stabilized. Suitable for consumers up to max. 0.6 A, 7.2 W power.
This text is machine translated.
Scope of delivery
- APS 600 with 1.8m cable
- 7-piece secondary plug set
Frequently Bought Together
(*All information is plus legal VAT)€ 23.80*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































