
Highlights & Details
Battery-operated workshop lamp WL180B with bit holder
- 3W COB LED with 14h light duration at 100%
- 2 light modes: 100% (200lm, 14h) & 50% (100lm, 31h)
- Hook/magnet for free hands while working
Technical specifications
- Mode 100%:
- Beam range: 17 m
- Luminous flux 200 lumens
- Brightness 275 Lux
- Light duration 14 h
- Mode 50%:
- Beam range: 12 m
- Luminous flux: 100 lumens
- Brightness: 140 lux
- Light duration 31 h
- Product type
LED work light
- Bulb type
LED (monochrome)
n.rel.
- No. of LEDs
1
- Illuminance
275 lx
- Operating voltage
4.5 V
Yes
- Factory colour
Blue-black
3 W
- Total luminous flux
200 lm
200 lm
Built-in LED
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2346505 Ansmann 1600-0303 Battery-operated workshop lamp WL180B with bit holder 2021 Energy Efficiency Class n.rel.
User & Safety Instructions
User & Safety Instructions 2346505 Ansmann 1600-0303 Battery-operated workshop lamp WL180B with bit holder 2021 Energy Efficiency Class n.rel.
Warranty Terms
Warranty Terms 2346505 Ansmann 1600-0303 Battery-operated workshop lamp WL180B with bit holder 2021 Energy Efficiency Class n.rel.
Description
Your projects, your passion, your lamp
ANSMANN stands for quality and reliability! We have set ourselves the goal of developing high-quality products for professionals. The WL180B is a professional workshop lamp with the latest COB-LED technology. The handy and reliable lamp is easily integrated into the demanding everyday life for work on the lift, inspections, in workshops, industry, home, Yard or garage.
Useful accessories and simple operation
Workshop light with bit holder? Bit holder with light function? The WL180B has the most common bits integrated in the delivery. The bits TX15, Tx20, PH1 and PH2 can be found. Thus, the lamp is also the perfect supplement to your tool box. In order to ensure a simple and fast operation, a large function switch was set during the design, with which one can switch between the functions 50% and 100% and thus has sufficient light for various applications.
Strong performance
The handy workshop lamp is equipped with a COB LED with a power of 3W. This enables a brightness of up to 200 lumen. With the help of the 3× AA batteries, a light duration is possible in 50% mode of up to 31h!
Ergonomic design concept through and through
The robust plastic housing with rubberized parts is particularly resistant to mechanical stress and is very suitable for use in the workshop area. Thanks to the strong magnet on the back of the lamp, the WL180B can be easily attached to metallic surfaces. The additional retaining hook is a practical alternative to the magnet. The WL180B is an absolute all-rounder, ideal for versatile users. This leaves both hands free for your work in the workshop, on construction sites or during assembly work.
This text is machine translated.
Features
- 2 functions – 100% / 50%
- up to 31 h Light duration – at 100% up to 14 h
- including 4 bits (TX15/TX20/PH1/PH2)
- Magnet & holding hooks on the back.
Scope of delivery
- Lamp WL180B Bit holder
- 3× AA batteries
- 4 bits
- User manual
Hints
What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































