
TOOLCRAFT 2178611 LED magnifying lamp black 5" 127 mm with clamping holder 8D 1.75x N/A
Number
Highlights & Details
LED magnifying lamp black 5" 127 mm with clamping holder 8D 1.75x
- Glass lens Ø 122 mm
- 8D - 1.75x magnification
- Adjustable magnifier arm
- Clamp holder
- Interchangeable lens
Technical specifications
- Clamping range (max.) 50 mm
- Operating voltage: 220 – 240 V/AC
- Lens material: Glass
- Light battery life 25.000 h
- Start-up time less than 0.5 s to reach 60% luminous flux
- Protection class IP 20
- Lens diameter 127 mm (of which visible 122mm)
- Product type
Illuminated magnifier
- Magnification
1.75 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 12.2 cm
F (A - G)
- Fastening method
Clip mount
No
- Weight
2.26 kg
8 W
- Colour
Cool white
- Total luminous flux
700 lm
700 lm
- Lens Ø
12.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178611 TOOLCRAFT 2178611 LED magnifying lamp black 5" 127 mm with clamping holder 8D 1.75x N/A
User & Safety Instructions 2178611 TOOLCRAFT 2178611 LED magnifying lamp black 5" 127 mm with clamping holder 8D 1.75x N/A
Warranty Terms
Warranty Terms 2178611 TOOLCRAFT 2178611 LED magnifying lamp black 5" 127 mm with clamping holder 8D 1.75x N/A
Description
This text is machine translated.
Features
- -Elegant design
- Glass lens 8 diopters
- 60 SMD-LED's
- Lens cover
- Adjustable magnifier arm
- Clamp holder.
Scope of delivery
- 1x LED magnifying lamp 5 diopter
- 1x spare lens 8 diopters
- 1x clamp holder
- 1x user manual











