• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 990-00111 Profi 500 LED (monochrome) Workshop inspection lamp rechargeable 5 W 500 lm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional inspection lamp 500 Lumen

  • With COB-LED and LED spotlight at the lamp head
  • Robust plastic housing IP20, IK07
  • Base including magnet and hook
  • Foldable

Technical specifications

Dim

(L x W x H) 45.8 x 33 x 320.8 mm

Product type

Workshop inspection lamp

LEDs

2

Work light features

Magnetic base

Folding

Hook

Battery status indicator

Spotlight or light tube

Various lighting modes

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Black

Weight

260 g

Capacity (mAh, Ah)

2600 mAh

Charging time

4 h

5 W

Luminous flux

500 lm

Width

33 mm

Height

320.8 mm

Length

45.8 mm

Protection class

IP20

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348562 Ansmann 990-00111 Profi 500 LED (monochrome) Workshop inspection lamp rechargeable 5 W 500 lm

Information

Test Summary Report 2348562 Ansmann 990-00111 Profi 500 LED (monochrome) Workshop inspection lamp rechargeable 5 W 500 lm

Security datasheet

Security datasheet 2348562 Ansmann 990-00111 Profi 500 LED (monochrome) Workshop inspection lamp rechargeable 5 W 500 lm

Warranty Terms

Warranty Terms 2348562 Ansmann 990-00111 Profi 500 LED (monochrome) Workshop inspection lamp rechargeable 5 W 500 lm

Description

Your projects, your passion, your lamp
ANSMANN stands for quality and reliability! We have set ourselves the goal of developing high-quality products for professionals. The professional inspection lamp is a handy and reliable lamp and integrates easily into the demanding everyday life for work on the lift, inspections, in workshops or industry.

Powerful luminosity Leuchtkraft
by using COB-LED-Technology generates an intensive light. The bright main light thereby comes to a brightness of 500 lumen. An additional spotlight on the lamp head offers a powerful precision light, with which you can no longer miss anything. The light of the LEDs has a color temperature of approx. 6500 K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.

For universal use
, the lamp has a magnetic base with a hook integrated in it. Thus, the lamp can be universally fastened. This leaves both hands free for your work in the workshop, on construction sites or during assembly work. The lamp also has a joint in the center of the lamp, so that the work light can be universally positioned.

Strong battery - charge and start
a permanently installed lithium-ion battery with 3.7 V provides for a long lighting time and that at constant brightness. The workshop lamp can last up to 12 hours, the additional light can be lit for approx. 8 hours. The lamp can be charged with a USB charger directly at the socket or via car adapter in the vehicle. The practical charging control display reliably informs about the charging status. Whether mobile or at home, with the professional inspection lamp you always have the suitable companion, which brings light in the dark!

This text is machine translated.

Scope of delivery

  • Professional inspection lamp
  • Micro USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)