• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Adapterplatte Einhell Cordless industrial light 1600-0721

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann adapter plate Einhell

  • Adapter plate for Einhell 18V battery system
  • Compatible with Ansmann industrial light (1600-0639, 1600-0713)

Technical specifications

Dim

(L x W x H) 9.9 cm x 7.8 mm x 2.8 cm

Product type

Cordless industrial light

Factory colour

Black

Operating voltage

18 V

n.rel.

Features

Battery-powerd

Weight

79 g

Material

Plastic (fibreglass reinforced)

Width

7.8 mm

Height

2.8 cm

Length

9.9 cm

Documents & Downloads

Datasheet

Datasheet 3499752 Ansmann Adapterplatte Einhell Cordless industrial light 1600-0721

User & Safety Instructions

User & Safety Instructions 3499752 Ansmann Adapterplatte Einhell Cordless industrial light 1600-0721

Description

The use of the adapter plate for Einhell battery 18V is a practical solution for using the Ansmann spotlights 1600-0639 and 1600-0713 with the 18V battery.
Installation is fast, simple and simple using a screw driver and the screw provided and can be placed directly on our two construction lamps.
First, the battery is fully charged. The adapter plate is then placed on the light and fixed. Now only attach the Einhell battery and lock it in place.
Thanks to glass-fiber reinforced plastic, the strength, stiffness and durability of the adapter can be improved. In addition, the adapter is protected against impact.

This text is machine translated.

Scope of delivery

  • 1x adapter plate Einhell
  • Screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)