
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Charger Comfort Smart
- Intelligent battery charger with repair mode
- Charges 4x NiMH batteries of sizes AA & AAA
- Weak batteries are detected and reactivated
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
5 V via USB
- Charging current (AAA)
400 mA
- Charging current (AA)
800 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Battery voltage based auto switch-off
Timer settings
Trickle charging
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2272954 Ansmann Comfort Smart Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2272954 Ansmann Comfort Smart Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 2272954 Ansmann Comfort Smart Charger for cylindrical cells NiMH AAA , AA
Warranty Terms
Warranty Terms 2272954 Ansmann Comfort Smart Charger for cylindrical cells NiMH AAA , AA
Description
Perfect charging is so simple – "PERFECT 7" charging technology
Thanks to the intelligent "PERFECT 7" charging technology the Comfort Mini + 2× AA 2100mAh provides precise and fast for full batteries. The fully automatic 7-stage charging maximizes the life and performance of your batteries considerably. The innovative charging process is based on the latest knowledge from battery research and takes into account a variety of individual parameters. This makes it one of the most highly developed and innovative chargers on the market.
PERFECT 7 CHARGING – The next level NiMH charging technology
- Capacity quick test: Immediately after insertion, the capacity quick test determines the remaining charge of your battery and displays it in the LED panel for 5 seconds. The automatic detection of low-power batteries avoids negative surprises.
- gentle pre-charging: A weak or deeply discharged battery is pre-charged with less current if necessary.
- Battery analysis: The battery behavior of the cell is analyzed and evaluated in order to determine whether it is still reliably usable or defective.
- Fast charging mode: ANSMANN's new Comfort smart charges your compatible NiMH batteries with up to 800 mA quickly and simultaneously in a controlled manner. This not only saves you time-out, but also enables you to handle fewer batteries altogether.
- IQ cut-off: Several protective mechanisms protect the inserted batteries from overheating and overcharging. So you can sit back comfortably, while your battery is charged again to full capacity.
- Top-off charging: This level ensures that the battery is fully charged with a gentle 100% charge.
- Trickle charging: The battery is kept in a fully charged state by means of charging pulses
Intuitive and compact
The compact design of the charger makes it possible to carry it comfortably while traveling or to have it always within reach during outdoor activities. In combination with a suitable power bank, the charger can also be operated completely mobile and can therefore be used very flexibly. The charger can be connected not only via a power bank, but also via any other USB port. It works according to the simple principle to insert and start. The clear status display enables an intuitive operation. The simple 3-color LED display makes it easy to read the respective cell status.
Suitable for AAA and AA rechargeable batteries
The intelligent quick charger can charge up to 2 batteries of the sizes Mignon and/or Micro. The rechargeable batteries can be mixed into any charging slot. No consideration is required for size or capacity. Each cell is individually monitored during the charging process and charged individually up to the maximum capacity.
This text is machine translated.
Scope of delivery
- Comfort smart
- 100cm USB cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































