• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann FL150W-AC Industrial light EEC E (A - G) 150 W 18000 lm Daylight white 1600-0629

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED industrial light

  • High performance SMD LEDs installed
  • Splash-proof
  • Robust and impact-resistant casing

Technical specifications

Dim

(L x W x H) 37.500 cm x 394 mm x 375 mm

Product type

Industrial light

Factory colour

Black

Bulb type

LED (monochrome)

150 W

Total luminous flux

18000 lm

Operating voltage

230 V

E (A - G)

No. of bulbs

192

Features

Rotatable

Wall mount option

Folding

Energy consumption

150 kWh/1000h

Colour

Daylight white

5000 K

Material

Steel

Plastic

Width

394 mm

Height

375 mm

Length

37.500 cm

Depth

282 mm

IP65

Feed length

1.8 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3205327 Ansmann FL150W-AC Industrial light EEC E (A - G) 150 W 18000 lm Daylight white 1600-0629

User & Safety Instructions

User & Safety Instructions 3205327 Ansmann FL150W-AC Industrial light EEC E (A - G) 150 W 18000 lm Daylight white 1600-0629

Warranty Terms

Warranty Terms 3205327 Ansmann FL150W-AC Industrial light EEC E (A - G) 150 W 18000 lm Daylight white 1600-0629

Description

The FL150W-AC is a professional spotlight with SMD-LED technology. The reliable Ansmann luminary light integrates effortlessly in the demanding daily routine for working in and around the house, e.g. in workshops, construction sites, industry, houses, Garden, yard or garage. By using the powerful SMD-LED technology the lamp generates an intensive bright light. The lamp thereby comes with a brightness of up to 18,000 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly. The light of the LEDs has a color temperature of approx. 5000K, which does not strains the eyes too much. This means a pleasantly natural white light, which does not tire you out and allows you to work comfortably. The robust and impact-resistant casing is especially resistant to mechanical load. Thanks to IP65, the lamp is completely protected against foreign objects (dust), touch and jet water from any angle. As such, you can concentrate fully on your work with optimum indoor and outdoor lighting. The FL150W-AC is operated with the help of the integrated, 180 cm long cable. The H05RN-F rubber cable is flexible and is best suited for use outdoors as well as on construction site. Because of its properties, it can withstand medium mechanical loads and can also be used on damp or wet surfaces. Whether mobile or at home, with the FL150W-AC you always have the suitable spotlight, which brings light in the darkness! The SMD LEDs need under 1 second start-up time to provide the full power. Thus, the lamp delivers immediately the full power.

This text is machine translated.

Features

  • Leuchtkraft of up to 18000 lumen
  • Extremely bright and homogeneous light for working in the interior and exterior area
  • Integrated 180 cm long H05RN-F rubber cable for flexible use outdoors as e.g. on the construction site for a medium mechanical load
  • Splash-proof (IP65) - can be used indoors and outdoors
  • Sturdy aluminum and ABS casing – extremely impact-resistant;
  • Very pleasant LED light with a color temperature of 5000K (daylight)
  • Flexible use thanks to the stable adjustment angle – the set-up bracket can be adjusted to 80° and the lamp head can even be adjusted to 360°!
  • The lamp can be folded very compactly because of the adjustment angle - the carry handle enables a comfortable carrying to the desired place of use

Scope of delivery

  • FL150W AC
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)