• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Lithium 4 Charger for cylindrical cells LiFePO, Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 10350, 10440, 105

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 59.99
-7 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium/NiMH charger Lithium 4

  • 4 charging bays; for lithium and NiMH batteries; illuminated LCD display; microcontroller-controlled charging technology; individual bay monitoring; acoustic feedback

Technical specifications

Matching rechargeable battery

LiFePO

Li-ion

NiCd

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

10340

10350

10440

10500

10350

10440

10500

12500

12650

13500

13650

14500

14650

16340

16650

17335

17355

17500

17650

17670

18350

18490

18500

18650

18700

20650

21700

22650

25500

26500

26650

AAA

AA

Sub C

C

Show more
Charging slots

4

AAA

4

AA

4

Size C

0

Size D

0

9 V

0

Operating voltage

5 V / DC

Max. charging current per slot

500 mA

Charger features

Faulty battery detection

Individual slot monitoring

Graphic display

Battery temperature monitoring

Timer settings

USB slot

Length

129 mm

Width

96 mm

Height

33 mm

Weight

240 g

Dim

(L x W x H) 129 x 96 x 33 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484667 Ansmann Lithium 4 Charger for cylindrical cells LiFePO, Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 10350, 10440, 105

Datasheet 2484667 Ansmann Lithium 4 Charger for cylindrical cells LiFePO, Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 10350, 10440, 105

Datasheet 2484667 Ansmann Lithium 4 Charger for cylindrical cells LiFePO, Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 10350, 10440, 105

User & Safety Instructions

User & Safety Instructions 2484667 Ansmann Lithium 4 Charger for cylindrical cells LiFePO, Li-ion, NiCd, NiMH 10340, 10350, 10440, 10500, 10350, 10440, 105

Description

Disposable batteries are a major burden in the long run - both for the wallet and for the environment. Especially for lithium batteries, the consumer has to grip deeply into the bag. So why not switch to rechargeable batteries, which are available in all sizes. In order to make the investment in a rechargeable battery worthwhile for the long term, it is important to use a charger that optimally charges the rechargeable batteries and thus considerably extends their lifetime.
A variety of battery sizes are offered especially in the lithium segment. With the lithium 4 charger from you decide for the universal all-rounder with the best price-performance ratio. You can use up to 4 Li-Ion or Lithium Iron Phosphate (LiFePO4) batteries of sizes 26650, 22650, 18650, 18500, 17670, 16340, 14500 etc. or 1-4 NiMH Micro AAA, Mignon AA or 1-2 Baby C batteries charge independantly of each other. The device detects inserted NiMH and Li-Ion batteries completely automatically. Only when charging LiFePO4 batteries, you have to set the cell chemistry manually after inserting them before the automatic charging process starts.
In order for your battery to deliver its performance even after many charging cycles, it is important that it is always carefully and safely charged. The lithium 4 charger from has a high-quality, microcontroller-controlled charging technology, which protects the battery against rapid wear and tear in multiple ways. This includes the automatic switch-off of the charging process as soon as the cell is fully charged, as well as the gentle maintenance charging for NiMH cells after the actual charging process. Lithium cells in particular must be treated with special care due to their high energy density. The special electronics in the lithium 4 charger from guarantees safety at the highest level.
A highlight of this charger is the very well readable and illuminated LCD, which informs you about all relevant parameters during the charging process. It shows the battery voltage, the charging capacity, the charging current, the charging progress and the battery chemistry of the selected charging slot. In addition, the status for each charging slot is displayed individually, so that you can see at a glance which battery is still being charged or is already fully charged. The charger also provides acoustic feedback, e.g. when the battery is full or the battery is defective. If desired, the acoustic output can also be deactivated.
The lithium 4 charger can be operated with any commercially available 5V/2A USB adapter. For optimal charging, recommends a 2.4A USB High Speed Charger with smart IC.

This text is machine translated.

Scope of delivery

  • USB type-C charging cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.96€ 98.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)