
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Powerline 4.2 Pro charger unit
- Fully automatic charger - 4 charging programs
- Charge / discharge / refresh and test
- Individual bay monitoring 1 to 4 rechargeable batteries
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Discharge current
500 mA
- Max. charging current per slot
1800 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Selectable charging current
Cell temperature based auto switch-off
Quick-charging function
- Charging time for AAs
80 Min.
- Length
200 cm
- Width
80 mm
- Height
31 mm
- Depth
130 mm
- Weight
260 g
- Dim
(L x W x H) 200 cm x 80 mm x 31 mm
- Technology
Lithium
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2228395 Ansmann Powerline 4.2 Pro Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2228395 Ansmann Powerline 4.2 Pro Charger for cylindrical cells NiMH AAA , AA
Warranty Terms
Warranty Terms 2228395 Ansmann Powerline 4.2 Pro Charger for cylindrical cells NiMH AAA , AA
Description
An all-rounder among chargers – also for smartphones and mobile phones.The Powerline 4.2 Pro is the perfect combination of universal charger and test station. Extensive and extremely useful functions meet the demands of professional users in the private sector and all this at an unbeatable price-performance ratio.Ideal-coordinated charging programs and charging currents for each batteryIndividual settings can be made for each battery via the charging slot buttons, whereby these can be maintained in an optimum condition and charged independently of each other up to maximum capacity. Four charging programs are available, with which the batteries can be charged, discharged, refreshed (by charging and discharging several times) or tested for their capacity. In this way, damaged batteries can be regenerated and useless batteries can be easily identified and sorted.Multi-functional, clear and illuminated LCD displayThe display separately shows the selected charging program and the cell voltage (in V), the charging/discharging current (in mA), the capacity (in mAh) or the time elapsed (in hh:mm) for each charging slot and thus offers reliable control of all processes. Furthermore, it is informed when a non-rechargeable battery has been inserted or a rechargeable battery is defective.Auto switch-offThe latest microprocessor-controlled charging technology with multiple overcharge protection ensures optimally charged batteries and gentle charging process.Quick chargeThe charging current can be selected manually using the function buttons in advance and the inserted round cells can be charged with up to 1800mA in quick charge mode. If no setting is made, charging is performed with the preset charging current of 600mA.Individual monitoringThe rechargeable batteries can be mixed into any charging slot. No consideration of size or capacity is necessary. Each cell is monitored individually during the charging process and charged individually up to maximum capacity.The device can be used worldwide (100-240V).An overview of the Powerline 4.2 Pro battery charger- Charger suitable for 1-4 AAA or AA for NiMH batteries - Adjustable charging currents per charging bay: 400mA, 600mA, 800mA when charging 1-4 batteries, 400mA, 600mA, 800mA, 1500mA, 1800mA when charging 1-2 batteries- Individually selectable charging programs per charging bay: CHARGE (charge), DISCHARGE (discharge, charge), REFRESH (discharge and charge several times to refresh old batteries), TEST (charge, discharge to determine capacity, charge)- Simple recognition of the respective selected charging programs via LCD-display- Microcontroller-controlled charging and monitoring of the charging status of each individual battery- Individual query of the following parameters: Voltage (V) / capacity (mAh/Ah) / time (hh:mm) / current (mA)- Multiple overload protection per battery and automatic termination of charging- Pulse charging & reverse polarity protection
This text is machine translated.
This text is machine translated.
Features
- Microprocessor-controlled
- Minus-U delta shutdown
- 4 charging programs (charging, discharging, refresh, test)
- Discharging function
- Adjustable charging current
- Individual slot monitoring
- Battery test function
- Pulse charging
- Reverse polarity protection
- Short-circuit-proof
- LCD display with backlight
Scope of delivery
- Powerline 4.2 Pro
- Power supply unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































