• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Powerline 4 Smart Charger for cylindrical cells NiCd, NiMH AAA , AA

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerline 4 smart plug charger

  • Repair mode
  • Auto diagnostics
  • Wide-range input.

Technical specifications

Matching rechargeable battery

NiCd

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

100 - 240 V

Max. charging current per slot

500 mA

Charging current (AAA)

500 mA

Charging current (AA)

500 mA

Charger features

Faulty battery detection

Battery refresher/regenerator

Automatic battery test

Individual slot monitoring

Trickle charging

Battery voltage based auto switch-off

Timer settings

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2362035 Ansmann Powerline 4 Smart Charger for cylindrical cells NiCd, NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 2362035 Ansmann Powerline 4 Smart Charger for cylindrical cells NiCd, NiMH AAA , AA

Warranty Terms

Warranty Terms 2362035 Ansmann Powerline 4 Smart Charger for cylindrical cells NiCd, NiMH AAA , AA

Description

With the Powerline 4 smart charger you can easily charge up to four AA and AAA batteries. The battery charge level before the start of charging is irrelevant, because each battery slot is monitored separately, so that the batteries are charged independantly of each other.
For the easy and quick reading of the charging status of your batteries, a colored LED display is integrated over each bay.

Easy to use
The device recognizes your inserted batteries completely automatically and without the annoying adjustment via buttons or switches. The charging process starts immediately after you have inserted the cell in the correct polarity. The device detects defective cells independantly and gives you a hint to sort them out.

Repair mode
The Powerline 4 smart enables deep-discharged cells to be reactivated. The charger detects the condition of the batteries and starts a fully automatic repair mode, whose special, gentle pulse charging technology refreshes the batteries again and tries to bring them to their old performance level.

Gentle charging
The charger has a high-quality charging technology, which protects the battery in multiple ways against rapid wear and tear. This includes the automatic switch-off of the charging process as soon as the cells are fully charged, as well as the gentle maintenance charging for all cells after the actual charging process.

This text is machine translated.

Features

  • Microprocessor-controlled
  • Minus-Delta U shutdown
  • Auto diagnostics
  • Pulse preservation charging
  • Safety timer cut-out
  • Battery defect & alkaline detection
  • Reverse polarity protection
  • Wide-range input 100 - 240 V
  • LED status indicator

Scope of delivery

  • Charger
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)