
Highlights & Details
Powerline 8 charger unit
- For 1 - 8 AAA or AA rechargeable batteries
- Pulse charging
- Individual slot monitoring
Technical specifications
- USB charging socket: 5 V/ 1000 mA
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
8
- AAA
8
- AA
8
- Operating voltage
100 - 240 V
- Discharge current
200 mA
- Max. charging current per slot
500 mA
- Charging current (AAA)
500 mA
- Charging current (AA)
500 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Discharger function
Trickle charging
Battery voltage based auto switch-off
Timer settings
USB slot
- Length
139 mm
- Width
120 mm
- Height
31 mm
- Dim
(L x W x H) 139 x 120 x 31 mm
- Technology
Lithium
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 759695 Ansmann Powerline 8 Charger for cylindrical cells NiCd, NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 759695 Ansmann Powerline 8 Charger for cylindrical cells NiCd, NiMH AAA , AA
Information
Information 759695 Ansmann Powerline 8 Charger for cylindrical cells NiCd, NiMH AAA , AA
Conformity certificate
Conformity certificate 759695 Ansmann Powerline 8 Charger for cylindrical cells NiCd, NiMH AAA , AA
Warranty Terms
Warranty Terms 759695 Ansmann Powerline 8 Charger for cylindrical cells NiCd, NiMH AAA , AA
Description
Features
- Minus-delta U auto shutdown
- Pulse charging
- Individual slot monitoring
- Multiple overcharge protection
- Discharge function
- Incorrectly inserted or defective battery detection
- LED status indicator
Scope of delivery
- Battery charger
- Mains adapter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 114.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































