• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C9L C9L2.WAEU01000 Wi-Fi IP CCTV camera 2304 x 1296 p

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;AosuC9L;C9L2.WAEU01000Outdoors

  • Real 5MP resolution
  • Human recognition
  • Sound and light alarm
  • 360° family protection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Swivels 360° horizontal
  • 90° vertical
Product type

CCTV camera

CCTV features

Saves footage on SD card

Identity recognition

IR LEDs

Pan-tilt function

Sounder

Solar panel

White spotlight

Camera type

Rotatable/tilting camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

2304 x 1296 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Alexa

Google Home

Focal length

4 mm

Viewing angle

360 °

Max. viewing angle hor.

83°

Vertical viewing angle

45°

Vertical viewing angle

100°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

8 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

220 mm

Height

160 mm

Depth

135 mm

(Ø)

90 mm

Dim

(Ø x H) 90 mm x 160 mm

Weight

0.96 kg

F-numbers

2.2

Enclosure material

Acrylonitrile butadiene styrene

PC

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306718 Aosu C9L C9L2.WAEU01000 Wi-Fi IP CCTV camera 2304 x 1296 p

Description

3K Night & Day: With 5 MP resolution and built-in LED spotlights, you get excellent clarity for clear night vision in color, regardless of the time.

Full 360° coverage: Our advanced pan-tilt Zoom (PTZ) technology gives you a complete overview and a smooth scan movement.

No monthly fees: Save all your recordings directly on the device with local micro-USB memory, without the need for a subscription. *Optional cloud subscription available.

Intelligent patrols: With customizable patrol settings, you can monitor key areas with real-time updates so that you are always up-to-date.

AI-Precision monitoring: KI identifies and tracks people, vehicles and pets exactly, reduces false alarms and increases the reliability of the monitoring.

24/7 Non-Stop Recording: Hard wired to ensure continuous recording around the clock so you never miss a critical moment.

This text is machine translated.

Features

  • 5MP UHD high resolution - 50% improved compared to 2K video
  • 360° PTZ monitoring – horizontal swiveling by 360° and vertical swiveling by 90° for a complete overview
  • Night time Guardian – spotlight 400 lm lighting
  • Al-precision detection
  • Vehicle protection & intelligent protection of yard walls
  • Lively full-color night view - Ideal for comprehensive safety at night and precise object detection
  • 24/7 continuous recording - without missing important details.

Scope of delivery

  • 1 camera
  • 1 x screw package 1 x
  • USB-C charging cable
  • 1 x position stickers
  • 1 x safety stickers
  • Quick guide
  • 1 x solar panel
  • 1 x universal joint
  • 1 x Inner hexagonal nuts
  • 1 x screw cap
  • 1 x Base
  • 1 x mounting screws and plugs.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.