• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C6S-2H C6S0.WAEU02000 Wi-Fi IP CCTV camera set 2560 x 1920 p

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2560 x 1920 p;AosuC6S-2H;C6S0.WAEU02000Outdoors

  • Real 5MP resolution
  • Full-colored night version
  • Wide viewing angle: 166°
  • Camera supports multiple AI-detections
  • 9200 mAh battery with more than 12 months operating time
  • With 2 cameras
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera set

CCTV features

Battery-powered

Identity recognition

IR LEDs

2-way communication

Speaker

Microphone

Sounder

Camera type

Compact camera

Power supply

Rechargeable battery

Resolution (max.)

2560 x 1920 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Alexa

Google Home

Focal length

2,1 mm

Viewing angle

166 °

Max. viewing angle hor.

133°

Vertical viewing angle

103°

Vertical viewing angle

166°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

7 m

Used at

Outdoors

Width

245 mm

Height

150 mm

Depth

105 mm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 150 mm

Weight

1.3 kg

F-numbers

2.2

Enclosure material

Acrylonitrile butadiene styrene

PC

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306720 Aosu C6S-2H C6S0.WAEU02000 Wi-Fi IP CCTV camera set 2560 x 1920 p

Description

5MP clarity: True 5MP resolution for detailed images
Secure remote access: Advanced encryption and free local storage for easy remote viewing.
Extended memory: Integrated 32 GB hub for up to 4 months loop recording.
Reliable security: The WirelessCam System Max from Aosu ensures a safe outdoor camera solution.

This text is machine translated.

Features

  • Cover every corner - expandable to 4-cam and simultaneous view
  • No monthly fee - built-in local 32G memory for 4-month loop recording
  • Intelligent warnings, faster action - immediate notifications and a quick preview image
  • 5MP Ultra HD - captures clearer details that are 67% better than 3MP(2K) videos
  • No blind spots - 166° ultra wide angle for absolute safety
  • Cable-free installation up to 8-month battery life per charge.

Scope of delivery

  • 2 x wireless surveillance camera
  • 2 x USB-C charging cable
  • 2 x mounting bracket
  • 2 x mounting base
  • 2 x mounting screws and plugs
  • Quick guide
  • 1 x home base
  • 1 x power supply for home-base
  • 1 x Ethernet cable.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)