• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C7P-4H C7P0.WAEU04000 Wi-Fi IP CCTV camera set 2048 x 1536 p

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2048 x 1536 p;AosuC7P-4H;C7P0.WAEU04000Outdoors

  • Real 5MP resolution
  • Battery/solar-powered
  • Sound and light alarm
  • Human recognition
  • 300 meter WLAN-connection range
  • WLAN 2.4/5 GHz
  • With 4 cameras
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera set

CCTV features

Battery-powered

Solar panel

Motion detector

IR LEDs

2-way communication

Speaker

Microphone

White spotlight

Identity recognition

Sounder

Camera type

Compact camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

2048 x 1536 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Alexa

Google Home

Focal length

2,1 mm

Viewing angle

166 °

Max. viewing angle hor.

133°

Vertical viewing angle

103°

Vertical viewing angle

166°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

7 m

Used at

Outdoors

Width

310 mm

Height

280 mm

Depth

150 mm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 280 mm

Weight

2.6 kg

F-numbers

2.2

Enclosure material

Acrylonitrile butadiene styrene

PC

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306716 Aosu C7P-4H C7P0.WAEU04000 Wi-Fi IP CCTV camera set 2048 x 1536 p

Description

5MP high-definition clarity: Crystal-clear images in vibrant colors, both by day and by night.

Intelligent cross-camera tracking: Automatically combines simultaneous videos from multiple cameras.

No subscription, plenty of storage: Built-in 32 GB memory for up to 120 days recording, secure, locally stored encrypted data.

Solar powered, all-year round operation: The 365-day solar-powered system eliminates the need to replace batteries.

Wide field of view of 166°: Seven ultra-clear wide-angle lenses offer a field of view of 166°.

This text is machine translated.

Features

  • Cover every corner - expandable to 4-cam and simultaneous view
  • No monthly fee - built-in local 32G memory for 4-month loop recording
  • Perpetual solar energy – 2 hours of sunlight per day keeps the camera in operation
  • No blind spots - 166° ultra wide angle for absolute safety
  • Intelligent warnings, faster action - immediate notifications and a quick preview image.

Scope of delivery

  • 4 x solar camera
  • 4 x USB-C charging cable
  • 4 x mounting bracket
  • 4 x mounting base
  • 4 x mounting screws and plugs
  • Quick guide
  • 1 x home base
  • 1 x power supply for home-base
  • 1 x Ethernet cable
  • 4 x safety stickers.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)