• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C7L AOS-C7L2.WAEU01000 Wi-Fi IP CCTV camera 2304 x 1296 p

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2304 x 1296 p;AosuC7L;AOS-C7L2.WAEU01000Outdoors

  • Real 3MP resolution
  • Human recognition
  • Sound and light alarm
  • Full color mode
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

Battery-powered

2 lenses

Microphone

Speaker

IR LEDs

White spotlight

Identity recognition

Pet recognition

Sounder

Solar panel

Show more
Camera type

Compact camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

2304 x 1296 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Alexa

Google Home

Focal length

4 mm

Viewing angle

100°

Max. viewing angle hor.

83°

Vertical viewing angle

45°

Vertical viewing angle

100°

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

200 mm

Height

160 mm

Depth

105 mm

(Ø)

95 mm

Dim

(Ø x H) 95 mm x 160 mm

Weight

0.73 kg

F-numbers

2.2

Enclosure material

Acrylonitrile butadiene styrene

PC

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347213 Aosu C7L AOS-C7L2.WAEU01000 Wi-Fi IP CCTV camera 2304 x 1296 p

Description

2K wireless outdoor camera

This text is machine translated.

Features

  • PIR motion detection
  • Full color night vision
  • Spotlight & siren
  • 2-way audio
  • 2.4 GHz WiFi
  • Waterproof
  • Compatible with Alexa and Google assistant

Scope of delivery

  • Camera
  • Screw packet
  • USB-C charging cable
  • Position stickers
  • Safety sticker
  • Quick guide
  • Solar panel
  • Universal joint
  • Inner hexagonal nut
  • Screw cap
  • Base
  • Mounting screws and plugs.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)