1/7


CCTV camera set
Battery-powered
Identity recognition
IR LEDs
2-way communication
Speaker
Microphone
Sounder
Compact camera
Rechargeable battery
2048 x 1536 p
8.5 mm (1/3")
CMOS
Manufacturer-specific
Alexa
Google Home
2,1 mm
166 °
133°
103°
166°
Yes
Wi-Fi
7 m
Outdoors
245 mm
150 mm
105 mm
80 mm
(Ø x H) 80 mm x 150 mm
1.3 kg
2.2
Acrylonitrile butadiene styrene
PC
White
IP65
IP
User & Safety Instructions 3306719 Aosu C6P C6P0.WAEU02000 Wi-Fi IP CCTV camera set 2048 x 1536 p
The necessary accessories are required to use the article as described.