• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Batterieladegerät 12/24V 10A 16649 Charger 12 V, 24 V 10 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APA Batterieladegerät 12/24V 10A 16649 Charger 12 V, 24 V 10 A

  • Charging voltage 12/24 V
  • Charging current 10 5 A
  • Battery capacity 12 V - 6 - 180 Ah
  • Battery capacity 24 V - 6 - 90 Ah
  • Mains cable length approx. 1.00 m
  • Charger cable length approx. 0.50 m
  • Weight: approx 605 kg

Technical specifications

Product type

Charger

Dim

(L x W x H) 100 x 65 x 170 mm

Battery voltage

12 V

24 V

Recommended battery capacity at 12 V max.

180 Ah

Recommended battery capacity at 12 V min.

64 Ah

Recommended battery capacity at 24 V (max.)

90 Ah

Recommedned battery capacity at 24 V min.

64 Ah

Suitable for

VRLA AGM

SLA

Lead acid

LiFePO4

Weight

602 g

Features

Refresher/regenerator

Battery tester

Charge monitoring

Battery life protection

Multiple charging modes

Charging current at 12 V

10 A

Charging current at 24 V

5 A

Width

65 mm

Height

170 mm

Length

100 mm

Cable length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886347 APA Batterieladegerät 12/24V 10A 16649 Charger 12 V, 24 V 10 A

Description

The charger is suitable for charging open and closed lead-acid batteries (batteries), wet batteries, 12 / 24 V (STD), lead-acid batteries (liquid electrolyte), AGM batteries, 12 / 24 V, (electrolyte in glass fiber fleece), gel batteries, 12 / 24 V, (electrolyte gel-shaped) and LiFePO4 batteries, 12 / 24 V.

This text is machine translated.

Features

  • 7 charging stages: Desulfation, soft start, main charging, absorption charging, test mode, Reconditioning charging, conservation charging

Scope of delivery

  • User manual

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)