• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Plastic, Brass Ice scraper (L x W x H) 5 x 14 x 21 cm Cars, Camper vans, SUVs, Van Black, Bronze

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ice scraper Polar-SOFT

  • With elastic bronze scraper
  • Fits the bulge of the sides
  • With non-slip soft grip

Technical specifications

Dim

(L x W x H) 5 x 14 x 21 cm

Product type

Ice scraper

Recommended use

Cars

Camper vans

SUVs

Van

Factory colour

Black

Bronze

Weight

75 g

Content

1 pc(s)

Material

Plastic

Brass

Width

14 cm

Height

21 cm

Length

5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556587 APA Plastic, Brass Ice scraper (L x W x H) 5 x 14 x 21 cm Cars, Camper vans, SUVs, Van Black, Bronze

Description

The APA ice scraper Polar-Soft provides for a thorough and gentle removal of ice on your windscreen. The elastic bronze scraper fits perfectly to the curves of the glass and removes the ice without scratches or damages. With the anti-slip grip you always have full control and a comfortable handling, even at low temperatures. The Polar-Soft is the ideal choice for all, who are looking for an efficient but soft solution for the winter months.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)