• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Plastic Ice scraper/brush (L x W x H) 5 x 11.5 x 87 cm SUVs, Van, Cars, Camper vans

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 5 x 11.5 x 87 cm

Product type

Ice scraper/brush

Recommended use

SUVs

Van

Cars

Camper vans

Weight

370 g

Content

1 pc(s)

Material

Plastic

Width

11.5 cm

Height

87 cm

Length

5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630378 APA Plastic Ice scraper/brush (L x W x H) 5 x 11.5 x 87 cm SUVs, Van, Cars, Camper vans

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)