• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Plastic Ice scraper (L x W x H) 590 x 40 x 100 mm Cars, SUVs, Van, Camper vans Assorted colours

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 590 x 40 x 100 mm

Product type

Ice scraper

Recommended use

Cars

SUVs

Van

Camper vans

Factory colour

Assorted colours

Weight

270 g

Content

1 pc(s)

Material

Plastic

Width

40 mm

Height

100 mm

Length

590 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630374 APA Plastic Ice scraper (L x W x H) 590 x 40 x 100 mm Cars, SUVs, Van, Camper vans Assorted colours

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)