• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Wood Ice scraper/brush (L x W x H) 2.5 x 2.5 x 50 cm Cars, SUVs, Van Wood

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Snow broom with wooden handle

  • Broad resistant trimming

Technical specifications

Dim

(L x W x H) 2.5 x 2.5 x 50 cm

Product type

Ice scraper/brush

Recommended use

Cars

SUVs

Van

Factory colour

Wood

Weight

122 g

Content

1 pc(s)

Material

Wood

Width

2.5 cm

Height

50 cm

Length

2.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556589 APA Wood Ice scraper/brush (L x W x H) 2.5 x 2.5 x 50 cm Cars, SUVs, Van Wood

Description

Strong against snow – naturally in your hand.
The APA whisk you away your vehicle quickly and thoroughly from snow. The thick, resistant bristles accept even large quantities of snow reliably, without damaging varnish or glass. The high-quality wood grip is comfortable and non-slip in the hand – even with gloves.
Whether roof, bonnet or window: With its practical length you can reach all the important surfaces easily – your ideal companion for snow-covered winter days.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)