
Number
Total (€ 40.33 / piece)
€ 40.33
incl. VAT
14-day return policy included
Technical specifications
- Product type
Piezo pushbutton
- Switch/button features
Planar
- Casing/button colour
Metal
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Metal
- Connection
Open end cable
- Switching voltage
24 V DC/AC
- Switching current (max.)
0.2 A
- Max. temperature
75 °C
- Recess diameter
16 mm
IP69K
- Content
1 pc(s)
- Switching current (inductive)
0.2 A
- Type
PBAR1AF6000
- Recess diameter (details)
16 mm
- Switching voltage
24 V DC/AC
- Switching current
200 mA
- Type
PBAR1AF6000
- Connection
300 mm stranded wires
Documents & Downloads
Datasheet
Datasheet 707036 APEM PBAR1AF6000 PBAR1AF6000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707036 APEM PBAR1AF6000 PBAR1AF6000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)
Information
Information 707036 APEM PBAR1AF6000 PBAR1AF6000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.40*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























