• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM PBARZAF0000E2A PBARZAF0000E2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)

Image similar
Product type
Piezo pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 76.63 / piece)
€ 76.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage light bulbs: 24 V
Product type

Piezo pushbutton

Switch/button features

Planar

Casing/button colour

Metal

Functions

momentary

Lighting type

Circular lighting

Colour

Red

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Metal

Connection

Open end cable

Switching voltage

24 V DC/AC

Switching current (max.)

0.2 A

Recess diameter

22 mm

IP69K

Content

1 pc(s)

Board thickness (max.)

5 mm

Type

PBARZAF0000E2A

Switching voltage

24 V DC/AC

Switching current

200 mA

Connection

300 mm stranded wires

Documents & Downloads

Datasheet

Datasheet 701590 APEM PBARZAF0000E2A PBARZAF0000E2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701590 APEM PBARZAF0000E2A PBARZAF0000E2A Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary Red , Green IP69K 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.70*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)