• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM PBAR2AF2000 PBAR2AF2000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Product type
Piezo pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.93 / piece)
€ 21.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Piezo pushbutton

Switch/button features

Planar

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Metal

Connection

Open end cable

Switching voltage

24 V DC/AC

Switching current (max.)

0.2 A

Recess diameter

22 mm

IP69K

Content

1 pc(s)

Board thickness (max.)

5 mm

Type

PBAR2AF2000

Recess diameter (details)

22 mm

Switching voltage

24 V DC/AC

Switching current

200 mA

Type

PBAR2AF2000

Connection

300 mm stranded wires

Documents & Downloads

Datasheet

Datasheet 707168 APEM PBAR2AF2000 PBAR2AF2000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707168 APEM PBAR2AF2000 PBAR2AF2000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Information

Information 707168 APEM PBAR2AF2000 PBAR2AF2000 Piezo pushbutton 24 V DC/AC 0.2 A 1 x Off/(On) momentary IP69K 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)