• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino AKX00032 Board Portenta Machine Control Portenta STM32

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Processor: STM32H747XI dual Cortex®-M7+M4 32-bit Arm® MCU with low power consumption (Portenta H7)
  • Input: 8 digital 24VDC / 2 channels Encoder measured values / 3 analogueue for PT100/PT1000/J/K temperature sensor (3-wire cable with compensation) / 3 analogueue inputs (4-20mA/ 0-10V/NTC 10K)
  • Output: 8 digital 24VDC up to 0.5A (short-circuit protection) / 4 analogueue 0-10V (up to 20mA output per channel)
  • 12 programmable digital I/O (24V logic)
  • Communication protocols: Can BUS / programmable serial interface 232/422/485
  • Connectivity: Ethernet / USB programming port / Wi-Fi / BLE
  • Memory: 16 MB onboard flash memory / 8MB SDRAM
  • Dimensions 170 x 90 x 50 mm
  • Weight 186 g
  • Power supply: 24V DC +/- 20%
  • Plug type: Push-in terminals for quick connection
  • Operating temperature: -40° C to +85° C (-40° F to 185°F)
Type

Arduino Portenta

Series

Portenta

8 MB

Memory type

FLASH

Memory capacity

16 MB

Processor cores (No.)

2 x

External ports

USB 2.0

Bluetooth

Smart

Wi-Fi

built-in

Length

170 mm

Width

150 mm

Height

50 mm

Output voltage

24 V DC

Output current

0.5 A

Product type

Board

MC layout

ARM Cortex-M4

Suitable for

Arduino

Interfaces

USB

Series

STM32

Manufacturer-specific

Technology

32-bit MCU

Tool type

CPU modul

Depth

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2445512 Arduino AKX00032 Board Portenta Machine Control Portenta STM32

User & Safety Instructions

User & Safety Instructions 2445512 Arduino AKX00032 Board Portenta Machine Control Portenta STM32

Description


Add Industrial IoT functions to stand-alone industrial machines.
The Portenta machine control is a fully centralized, power-saving industrial control unit that can control devices and machines. It can be programd with the Arduino framework or other embedded development platforms. Thanks to its processing power, Portenta Machine Control enables a wide range of use cases for predictive maintenance and AI. It allows real-time data to be collected from the factory floor and supports remote control of equipment, even via the cloud if desired. The main advantages are:
- shorter time-to-market
- New life for existing products
- additional connectivity for monitoring and control
- Individual adaptation to your needs, each I/O pin can be configured
- Make your devices smarter to be ready for the AI revolution
- offers security and robustness from the ground up
- Open up new business models (e.g. Service)
- Interaction with your plant via an advanced HMI
- Modular design for customization and upgrades

The Portenta machine control system enables companies to develop new business-as-a-service models by monitoring the customer's use of the equipment for predictive maintenance and providing valuable production data.
Arduino machine control provides industry-standard soft PLC control and is capable of connecting a range of external sensors and actuators with isolated digital I/O, 4-20mA compatible analogue I/O, 3 configurable temperature channels and a special I2C connector. There are several options for network connectivity, including USB, Ethernet, and WiFi/BLE, in addition to industry-specific protocols such as RS485. All I/O is protected by resettable fuses, and built-in power management is designed to ensure maximum reliability in harsh environments.
The Kern of the Portenta machine control runs on an Arduino Portenta H7 microcontroller board (included), a highly reliable design that operates in industrial temperature ranges (-40 °C to +85 °C) with a dual-core architecture that does not require external cooling. The main processor provides the ability to connect external human-machine interfaces such as displays, touch panels, keyboards, joysticks, and mice to enable reconfiguration of state machines and direct manipulation of processes on site.

The design of the Portenta machine control addresses a variety of application scenarios. A selection of the I/O pins can be configured via software. The Portenta Machine Control is a powerful computer for standardizing and optimizing production, where a single type of hardware can meet all your requirements. Other outstanding features include:
- Industrial performance by using the performance of Arduino Portenta boards
- DIN rail-compatible housing
- Push-in terminals for quick connection
- compact device (170 x 90x 50 mm)
- reliable design, industrial temperature operation (-40 °C to +85 °C) with a dual-core architecture that does not require external cooling
- Embedded RTC (Real Time Clock) for perfect synchronization of processes
- Use embedded connectivity without external parts
- CE, FCC and RoHS certified

The Portenta machine control system can be used in a wide range of industries and machine types, e.g. labeling machines, forming and sealing machines, cardboard machines, adhesive machines, electric ovens, Industrial washing machines and dryers, mixers, etc. Easily insert the Portenta machine control into your existing processes and become the owner of your solutions on the machine market.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 357.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)