• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino AKX00081 PCB extension kit Nano Matter Discovery Bundle Nano

1/13
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino® Matter Discovery Bundle

  • Focus on innovation: Leave all the complex communication to the Matter library and get your product ideas up and running faster.
  • Extensive resources available: Take advantage of the wide range of official documentation, developer manuals, tutorials, and community support for Matter – an open source standard supported by the industry.
  • No manufacturer dependency: Make your devices compatible with countless products around the world from the ground up.
  • Simple debugging: Use debugging via USB to speed up troubleshooting...

Technical specifications

  • MGM240SD22VNA microcontroller: 32-bit ARM Cortex®-M33 with DSP
  • Instruction and FPU
  • Memory 1536 kB Flash, 256 kB RAM
  • I2C, SPI, UART, PWM, Digital I/Os, ADC (up to 16 bit), DAC
  • USB 1X USB-C
  • Connectivity: 802.15.4 Thread® / Bluetooth Low Energy 5.3 &
  • Bluetooth® Mesh / Matter-ready Smart home connectivity
  • Antenna: On-board 2.4GHz
  • Clock speed 78 MHz
  • Secure Vault® High
  • RGB LED, user push buttons
  • 3.3V I/O VOLTAGE
  • 5V input voltage
  • Dimensions 18 x 45 mm
Type

Arduino Nano

Series

Nano

256 kB

Clock speed

78 MHz

Memory type

FLASH

Memory capacity

1536 kB

Bluetooth

5.3

Length

45 mm

Width

18 mm

Output voltage

3.3 V

Content

Sensors

Product type

PCB extension kit

MC layout

32-bit

Interfaces

USB

SPI™

UART

I²C

I²S

Technology

32-bit MCU

Tool type

Development kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790315 Arduino AKX00081 PCB extension kit Nano Matter Discovery Bundle Nano

Description

Develop smarter and create prototypes faster with the Arduino Matter Discovery Bundle - your easy way to get started with interoperable IoT devices using open source hardware and Matter, the industry-supported standard used today by many leading home automation system manufacturers and AI-based virtual wizards.

The focus is on the Arduino Nano™ Matter with pre-installed connector strips for easy setup. The package also includes a plug-and-play nano connector carrier with QWIIC connector and three Arduino® Modulino™ nodes (latch relay, distance sensor, temperature sensor) that can help you put your ideas into working projects in just a few minutes.

The Arduino Matter Discovery Bundle is perfect for DIY projects, Rapid prototyping, and integration or retrofitting of Smart devices. It has been specially developed for users of all skill levels. For learners and beginners, the Arduino team has developed a special curriculum in seven chapters in which to learn how to build certified Matter-over-Thread products.

The curriculum
Developed for the "Arduino Matter Discovery Bundle", the online curriculum consists of 7 modules that alternate between theoretical and practical exercises to cover all the basics and gain valuable practical experience:
1 – Introduction to Matter
2 – Setting up the Arduino Nano Matter Board
3 – Provision of the Matter network
4 – Practical exercises with the Nano Matter Board
5 – Matter Advanced Features
6 – Evaluation of Matter for your product
7 – Next steps and implementation in practice


This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)