


Cable reel
25 m
CEE plug (3-pin, 16 A)
straight
CEE Cara connector
PG connector
CEE socket (3-pin, 16 A)
PG socket
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Plastic
Blue
230 V
16 A
3500 W
1000/3500 W
28.5 cm
7.25 kg
IP44
EN 61242, DIN VDE 0620-1, IEC 60309, DIN VDE 0282-4
Blue
25 m
Plastic
3
IP44
yes
Datasheet 551752 AS Schwabe 10176 Cable reel 25 m Black CEE plug (3-pin, 16 A)
User & Safety Instructions 551752 AS Schwabe 10176 Cable reel 25 m Black CEE plug (3-pin, 16 A)
The necessary accessories are required to use the article as described.