• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10208 Cable reel (w/o cable)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic empty drum for 50 m cable

  • Break-proof plastic specialty.
  • Shock-absorbing, stable, galvanized frame, park brake, ergonomically shaped handle.
  • VDE-thermal protection switch
  • 4 protective contact sockets and protective caps.

Technical specifications

Product type

Cable reel (w/o cable)

Type B

PG socket

Outlets

4

Material

Plastic

Factory colour

Black

Reel diameter

28.5 cm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857900 AS Schwabe 10208 Cable reel (w/o cable)

User & Safety Instructions

User & Safety Instructions 1857900 AS Schwabe 10208 Cable reel (w/o cable)

Description

Cables are connected by a qualified electrician.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.46€ 68.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)