• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10314 Cable reel 40 m Black PG plug

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Metal cable drum 285 mmØ

  • BGI 608 compliance

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Metal

Cable features

BGI 608 compliance

Nominal input voltage

230 V

Reel diameter

28.5 cm

Weight

7.8 kg

IP44

Standards

Complies with standard EN 61242 and BGI 608

Connection B

Safety socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 616764 AS Schwabe 10314 Cable reel 40 m Black PG plug

User & Safety Instructions

User & Safety Instructions 616764 AS Schwabe 10314 Cable reel 40 m Black PG plug

Description

40 m heavy rubber hose line · H07RN-F 3G1.5 with safety plug · 3 mounting sockets 230V/16A with hinged lid · Protected by thermal protection switch · Galvanized base frame with shaped handle and parking brake · 230V/16A/max. 3500 W · Corresponds to BGI 608/K2 (BGI 600) · - Trade, construction site IP44

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.46€ 167.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)