• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 11104 Cable reel 25 m Black PG plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Reel 25m

  • Break-proof plastic
  • VDE-thermal protection switch
  • Galvanized frame
  • Made in Germany
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

3500 W

Load capacity (wound/unwound)

1000

Reel diameter

23 mm

Weight

3.5

IP20

Standards

Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0281-5, DIN VDE 0282-4, IEC 60309

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857654 AS Schwabe 11104 Cable reel 25 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1857654 AS Schwabe 11104 Cable reel 25 m Black PG plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.46€ 111.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)